Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CEM3-2.5/NOPB

DigiKey Part Number
296-41434-2-ND - Tape & Reel (TR)
296-41434-1-ND - Cut Tape (CT)
296-41434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050CEM3-2.5/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A25IDBZRTexas Instruments5,547296-20859-1-ND¥7.73000Similar
LM4040A25IDBZTTexas Instruments93,541296-32102-1-ND¥7.27000Similar
LM4040B25IDBZTTexas Instruments65,525296-32109-1-ND¥4.91000Similar
LM4040C25IDBZRTexas Instruments1,208296-17937-1-ND¥1.68000Similar
LM4040C25IDBZTTexas Instruments903296-26108-1-ND¥2.03000Similar
In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥11.49500¥114.95
25¥10.46000¥261.50
100¥9.32280¥932.28
250¥8.77976¥2,194.94
500¥8.45244¥4,226.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.18316¥8,183.16
2,000¥7.96153¥15,923.06
3,000¥7.85054¥23,551.62
5,000¥7.72753¥38,637.65
7,000¥7.65567¥53,589.69
10,000¥7.58655¥75,865.50
Manufacturers Standard Package

Other Suppliers on DigiKey

3,983,995In Stock
Ships from Rochester Electronics, LLC