
LM4040DIZ-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIZ-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040DIZ-5.0/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIZ-5.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥4.25300 | ¥42.53 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33050 | ¥333.05 |
| 250 | ¥3.10092 | ¥775.23 |
| 500 | ¥2.96214 | ¥1,481.07 |
| 1,800 | ¥2.76723 | ¥4,981.01 |
| 3,600 | ¥2.68759 | ¥9,675.32 |
| 5,400 | ¥2.64774 | ¥14,297.80 |








