


LM4040CIM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-3.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-3.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A30IDBZR | Texas Instruments | 4,414 | 296-20861-1-ND | ¥16.04000 | Similar |
| LM4040B30IDBZT | Texas Instruments | 443 | 296-49725-1-ND | ¥24.08000 | Similar |
| LM4040D30IDBZR | Texas Instruments | 15,026 | 296-19437-1-ND | ¥7.43000 | Similar |
| LM4040D30IDBZT | Texas Instruments | 599 | 296-32121-1-ND | ¥10.56000 | Similar |
| LM4040D30QDBZR | Texas Instruments | 4,789 | 296-20903-1-ND | ¥10.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.69072 | ¥3,690.72 |
| 2,000 | ¥3.60889 | ¥7,217.78 |



