


LM4040D30QDBZR | |
|---|---|
DigiKey Part Number | 296-20903-2-ND - Tape & Reel (TR) 296-20903-1-ND - Cut Tape (CT) 296-20903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30QDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30QDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.33500 | ¥73.35 |
| 25 | ¥6.63920 | ¥165.98 |
| 100 | ¥5.86840 | ¥586.84 |
| 250 | ¥5.50120 | ¥1,375.30 |
| 500 | ¥5.27974 | ¥2,639.87 |
| 1,000 | ¥5.17512 | ¥5,175.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.87238 | ¥14,617.14 |
| 6,000 | ¥4.76222 | ¥28,573.32 |
| 9,000 | ¥4.70705 | ¥42,363.45 |
| 15,000 | ¥4.64594 | ¥69,689.10 |

