


LM4040C10IDBZT | |
|---|---|
DigiKey Part Number | 296-47332-2-ND - Tape & Reel (TR) 296-47332-1-ND - Cut Tape (CT) 296-47332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C10IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7,770 | LM4040BIM3-10.0/NOPBCT-ND | ¥14.89000 | Similar |
| LM4040DIM3X-10/NOPB | Texas Instruments | 5,188 | 296-43127-1-ND | ¥5.46000 | Similar |
| LM4050CIM3-10/NOPB | Texas Instruments | 9,036 | 296-LM4050CIM3-10/NOPBCT-ND | ¥14.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.23600 | ¥72.36 |
| 25 | ¥6.54640 | ¥163.66 |
| 100 | ¥5.78730 | ¥578.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.26632 | ¥1,316.58 |

