LM4040B50IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,680
Unit Price: ¥12.82000
Datasheet

Direct


Texas Instruments
In Stock: 9,710
Unit Price: ¥12.82000
Datasheet

Direct


Texas Instruments
In Stock: 3,062
Unit Price: ¥16.13000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥13.81000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1,577
Unit Price: ¥9.84000
Datasheet

Upgrade


Texas Instruments
In Stock: 509
Unit Price: ¥18.86000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: ¥9.66647
Datasheet

Similar


Texas Instruments
In Stock: 30,033
Unit Price: ¥21.13000
Datasheet

Similar


Texas Instruments
In Stock: 8,996
Unit Price: ¥21.13000
Datasheet

Similar


Texas Instruments
In Stock: 4,660
Unit Price: ¥8.68000
Datasheet

Similar


Texas Instruments
In Stock: 6,864
Unit Price: ¥8.68000
Datasheet

Similar


Texas Instruments
In Stock: 11,242
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 541
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 6,434
Unit Price: ¥6.95000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B50IDBZRG4

DigiKey Part Number
LM4040B50IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040B50IDBZRG4
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B50IDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
95 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-5.0/NOPBTexas Instruments6,680LM4040BIM3-5.0/NOPBCT-ND¥12.82000Direct
LM4040BIM3X-5.0/NOPBTexas Instruments9,710LM4040BIM3X-5.0/NOPBCT-ND¥12.82000Direct
LM4050BIM3-5.0/NOPBTexas Instruments3,062LM4050BIM3-5.0/NOPBCT-ND¥16.13000Direct
LM4050BIM3X-5.0/NOPBTexas Instruments0LM4050BIM3X-5.0/NOPBCT-ND¥13.81000Direct
LM4040B50IDBZRTexas Instruments1,577296-20878-1-ND¥9.84000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes