


LM4040B30IDBZR | |
|---|---|
DigiKey Part Number | 296-20874-2-ND - Tape & Reel (TR) 296-20874-1-ND - Cut Tape (CT) 296-20874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B30IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B30IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-3.0/NOPB | Texas Instruments | 4,306 | LM4040BIM3-3.0/NOPBCT-ND | ¥12.82000 | Direct |
| LM4040AIM3-3.0/NOPB | Texas Instruments | 17,697 | LM4040AIM3-3.0/NOPBCT-ND | ¥19.52000 | Similar |
| LM4040EIM3-3.0/NOPB | Texas Instruments | 2,211 | 296-38120-1-ND | ¥5.54000 | Similar |
| LM4040B30FTA | Diodes Incorporated | 333 | 31-LM4040B30FTACT-ND | ¥6.95000 | Similar |
| LM4040C30FTA | Diodes Incorporated | 17,156 | LM4040C30FTADICT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.76600 | ¥77.66 |
| 25 | ¥7.02960 | ¥175.74 |
| 100 | ¥6.21990 | ¥621.99 |
| 250 | ¥5.83432 | ¥1,458.58 |
| 500 | ¥5.60194 | ¥2,800.97 |
| 1,000 | ¥5.50410 | ¥5,504.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.60117 | ¥16,803.51 |
| 6,000 | ¥5.47589 | ¥32,855.34 |
| 9,000 | ¥5.41314 | ¥48,718.26 |
| 15,000 | ¥5.34363 | ¥80,154.45 |


