Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B30FTA

DigiKey Part Number
31-LM4040B30FTATR-ND - Tape & Reel (TR)
31-LM4040B30FTACT-ND - Cut Tape (CT)
31-LM4040B30FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B30FTA
Description
IC VREF SHUNT 0.2% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A30IDBZRTexas Instruments4,414296-20861-1-ND¥16.04000Similar
LM4040A30IDBZTTexas Instruments888296-32103-1-ND¥35.63000Similar
LM4040AIM3-3.0+TAnalog Devices Inc./Maxim Integrated678LM4040AIM3-3.0+TCT-ND¥28.37000Similar
LM4040AIM3-3.0/NOPBTexas Instruments17,697LM4040AIM3-3.0/NOPBCT-ND¥19.52000Similar
LM4040AIM3X-3.0/NOPBTexas Instruments5,442296-38730-1-ND¥19.52000Similar
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.94500¥49.45
25¥4.45240¥111.31
100¥3.90760¥390.76
250¥3.64772¥911.93
500¥3.49076¥1,745.38
1,000¥3.36192¥3,361.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.20203¥9,606.09
6,000¥3.12395¥18,743.70
9,000¥3.08486¥27,763.74
15,000¥3.04156¥45,623.40
21,000¥3.01622¥63,340.62
Manufacturers Standard Package