
LM3880MFX-1AC/NOPB | |
|---|---|
DigiKey Part Number | 296-38725-2-ND - Tape & Reel (TR) 296-38725-1-ND - Cut Tape (CT) 296-38725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFX-1AC/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFX-1AC/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.78200 | ¥77.82 |
| 25 | ¥7.04280 | ¥176.07 |
| 100 | ¥6.23390 | ¥623.39 |
| 250 | ¥5.84720 | ¥1,461.80 |
| 500 | ¥5.61416 | ¥2,807.08 |
| 1,000 | ¥5.51675 | ¥5,516.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.62855 | ¥13,885.65 |
| 6,000 | ¥4.52290 | ¥27,137.40 |
| 9,000 | ¥4.47002 | ¥40,230.18 |
| 15,000 | ¥4.41140 | ¥66,171.00 |




