
LM385BYZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385BYZ-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BYZ-2.5/NOPB |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BYZ-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BLP-2-5 | Texas Instruments | 3,852 | 296-9559-5-ND | ¥8.77000 | Direct |
| LM385BLPE3-2-5 | Texas Instruments | 2,190 | LM385BLPE3-2-5-ND | ¥7.86000 | Similar |
| LM385LP-2-5 | Texas Instruments | 1,354 | 296-9563-ND | ¥10.21000 | Similar |
| LM385LPE3-2-5 | Texas Instruments | 780 | 296-50316-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.57000 | ¥125.70 |
| 25 | ¥11.45240 | ¥286.31 |
| 100 | ¥10.22170 | ¥1,022.17 |
| 250 | ¥9.63520 | ¥2,408.80 |
| 500 | ¥9.28174 | ¥4,640.87 |
| 1,800 | ¥8.78462 | ¥15,812.32 |
| 3,600 | ¥8.58161 | ¥30,893.80 |
| 5,400 | ¥8.47992 | ¥45,791.57 |

