
LM385BLP-2-5 | |
|---|---|
DigiKey Part Number | 296-9559-5-ND |
Manufacturer | |
Manufacturer Product Number | LM385BLP-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLP-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.48000 | ¥9.48 |
| 10 | ¥6.85300 | ¥68.53 |
| 25 | ¥6.18320 | ¥154.58 |
| 100 | ¥5.45070 | ¥545.07 |
| 250 | ¥5.10128 | ¥1,275.32 |
| 500 | ¥4.89088 | ¥2,445.44 |
| 1,000 | ¥4.71761 | ¥4,717.61 |
| 3,000 | ¥4.50350 | ¥13,510.50 |
| 5,000 | ¥4.42434 | ¥22,121.70 |

