
LM385BLPRE3-1-2 | |
|---|---|
DigiKey Part Number | 296-50356-2-ND - Tape & Reel (TR) 296-50356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPRE3-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPRE3-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285Z-1.2#PBF | Analog Devices Inc. | 90 | LM285Z-1.2#PBF-ND | ¥68.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.41320 | ¥241.32 |
| 250 | ¥2.24084 | ¥560.21 |
| 500 | ¥2.13664 | ¥1,068.32 |
| 1,000 | ¥2.05088 | ¥2,050.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.98029 | ¥3,960.58 |
| 4,000 | ¥1.92224 | ¥7,688.96 |
| 6,000 | ¥1.89315 | ¥11,358.90 |
| 10,000 | ¥1.86093 | ¥18,609.30 |
| 14,000 | ¥1.84210 | ¥25,789.40 |
| 20,000 | ¥1.82399 | ¥36,479.80 |




