
LM35CAH/NOPB | |
|---|---|
DigiKey Part Number | LM35CAH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35CAH/NOPB |
Description | SENSOR ANALOG -40C-110C TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CAH/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Box | Test Condition 25°C (-40°C ~ 110°C) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 110°C | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM235H/NOPB | Texas Instruments | 1,491 | LM235H/NOPB-ND | ¥89.07000 | Similar |
| AD590JH | Analog Devices Inc. | 2,302 | AD590JH-ND | ¥233.96000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.87000 | ¥169.87 |
| 5 | ¥155.01200 | ¥775.06 |
| 10 | ¥149.48000 | ¥1,494.80 |
| 25 | ¥142.86600 | ¥3,571.65 |
| 50 | ¥138.34220 | ¥6,917.11 |
| 100 | ¥134.19230 | ¥13,419.23 |
| 500 | ¥125.82716 | ¥62,913.58 |


