Direct
Similar
Similar
Similar
Similar
Similar
Similar

LM358AMX | |
|---|---|
DigiKey Part Number | LM358AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358AMX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358AMX Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358AMX/NOPB | Texas Instruments | 632 | LM358AMX/NOPBCT-ND | ¥6.53000 | Direct |
| BA10358F-E2 | Rohm Semiconductor | 9,927 | BA10358F-E2CT-ND | ¥4.71000 | Similar |
| BA2904F-E2 | Rohm Semiconductor | 2,420 | BA2904F-E2CT-ND | ¥4.38000 | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2,402 | BA2904SF-E2CT-ND | ¥5.21000 | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1,076 | BA3472F-E2CT-ND | ¥18.61000 | Similar |







