LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3508TLX/NOPB

DigiKey Part Number
296-LM3508TLX/NOPBTR-ND - Tape & Reel (TR)
296-LM3508TLX/NOPBCT-ND - Cut Tape (CT)
296-LM3508TLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3508TLX/NOPB
Description
IC LED DRV RGLTR PWM 30MA 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3508TLX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17.5V
Manufacturer
Texas Instruments
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
850kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-WFBGA, DSBGA
Voltage - Supply (Min)
2.7V
Supplier Device Package
9-DSBGA
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,739
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.51700¥65.17
25¥5.88160¥147.04
100¥5.18860¥518.86
250¥4.85780¥1,214.45
500¥4.65832¥2,329.16
1,000¥4.49416¥4,494.16
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.16631¥12,498.93
6,000¥4.06993¥24,419.58
9,000¥4.02168¥36,195.12
15,000¥3.96818¥59,522.70
21,000¥3.93695¥82,675.95
Manufacturers Standard Package