
LM3508TLEV | |
|---|---|
DigiKey Part Number | 296-52393-ND |
Manufacturer | |
Manufacturer Product Number | LM3508TLEV |
Description | EVAL BOARD FOR LM3508 |
Customer Reference | |
Detailed Description | LM3508 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 2.7V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 20mA | Utilized IC / Part LM3508 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


