
LM348DR | |
|---|---|
DigiKey Part Number | 296-14600-2-ND - Tape & Reel (TR) 296-14600-1-ND - Cut Tape (CT) 296-14600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM348DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM348DR Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.55500 | ¥25.55 |
| 25 | ¥2.27600 | ¥56.90 |
| 100 | ¥1.96990 | ¥196.99 |
| 250 | ¥1.82504 | ¥456.26 |
| 500 | ¥1.73752 | ¥868.76 |
| 1,000 | ¥1.66533 | ¥1,665.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72049 | ¥4,301.23 |
| 5,000 | ¥1.67082 | ¥8,354.10 |
| 7,500 | ¥1.64595 | ¥12,344.62 |
| 12,500 | ¥1.61839 | ¥20,229.88 |
| 17,500 | ¥1.60229 | ¥28,040.08 |
| 25,000 | ¥1.58680 | ¥39,670.00 |


