
LM336MX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-43120-2-ND - Tape & Reel (TR) 296-43120-1-ND - Cut Tape (CT) 296-43120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336MX-2.5/NOPB |
Description | IC VREF SHUNT 4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336MX-2.5/NOPB Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BD-2-5 | Texas Instruments | 9 | 296-9547-5-ND | ¥9.18000 | Similar |
| LM336BDR-2-5 | Texas Instruments | 2,186 | 296-38109-1-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.66400 | ¥36.64 |
| 25 | ¥3.28480 | ¥82.12 |
| 100 | ¥2.86560 | ¥286.56 |
| 250 | ¥2.66592 | ¥666.48 |
| 500 | ¥2.54550 | ¥1,272.75 |
| 1,000 | ¥2.44626 | ¥2,446.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.34147 | ¥5,853.68 |
| 5,000 | ¥2.27832 | ¥11,391.60 |
| 7,500 | ¥2.24670 | ¥16,850.25 |
| 12,500 | ¥2.21167 | ¥27,645.87 |
| 17,500 | ¥2.19119 | ¥38,345.83 |
| 25,000 | ¥2.17150 | ¥54,287.50 |

