
LM336BD-2-5 | |
|---|---|
DigiKey Part Number | 296-9547-5-ND |
Manufacturer | |
Manufacturer Product Number | LM336BD-2-5 |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BD-2-5 Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BM-2.5/NOPB | Texas Instruments | 4,197 | LM336BM-2.5/NOPB-ND | ¥145.37000 | Similar |
| LM336BMX-2.5/NOPB | Texas Instruments | 7,597 | LM336BMX-2.5/NOPBCT-ND | ¥67.09000 | Similar |
| LM336M-2.5/NOPB | Texas Instruments | 946 | LM336M-2.5/NOPB-ND | ¥88.53000 | Similar |
| LM336MX-2.5/NOPB | Texas Instruments | 3,173 | 296-43120-1-ND | ¥58.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 75 | ¥4.92120 | ¥369.09 |
| 150 | ¥4.65933 | ¥698.90 |
| 300 | ¥4.44347 | ¥1,333.04 |
| 525 | ¥4.29741 | ¥2,256.14 |
| 1,050 | ¥4.14555 | ¥4,352.83 |
| 2,550 | ¥3.98971 | ¥10,173.76 |
| 5,025 | ¥3.89420 | ¥19,568.35 |

