
LM324AN/NOPB | |
|---|---|
DigiKey Part Number | 296-38582-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324AN/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM324AN/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.43400 | ¥64.34 |
| 25 | ¥5.80560 | ¥145.14 |
| 100 | ¥5.12080 | ¥512.08 |
| 250 | ¥4.79328 | ¥1,198.32 |
| 500 | ¥4.59614 | ¥2,298.07 |
| 1,000 | ¥4.43371 | ¥4,433.71 |
| 2,500 | ¥4.26226 | ¥10,655.65 |
| 5,000 | ¥4.15895 | ¥20,794.75 |


