Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LIPWR

DigiKey Part Number
296-20680-2-ND - Tape & Reel (TR)
296-20680-1-ND - Cut Tape (CT)
296-20680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LIPWR
Description
IC REG LIN POS ADJ 100MA 8-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM317LIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Input (Max)
38V
Supplier Device Package
8-TSSOP
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LIDRTexas Instruments53,310296-20678-1-ND¥2.73000MFR Recommended
LM317LIPWTexas Instruments5,598296-49701-ND¥13.07000Parametric Equivalent
LM317LIPWRTexas Instruments1,390296-20680-1-ND¥9.94000Parametric Equivalent
LM317LBDR2Gonsemi35,723LM317LBDR2GOSCT-ND¥2.15000Similar
In-Stock: 1,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥7.14400¥71.44
25¥6.44960¥161.24
100¥5.69130¥569.13
250¥5.32872¥1,332.18
500¥5.11046¥2,555.23
1,000¥4.98602¥4,986.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.78275¥9,565.50
4,000¥4.66094¥18,643.76
6,000¥4.59994¥27,599.64
10,000¥4.53239¥45,323.90
14,000¥4.49289¥62,900.46
20,000¥4.45493¥89,098.60
Manufacturers Standard Package