
LM311MX | |
|---|---|
DigiKey Part Number | 296-LM311MXTR-ND - Tape & Reel (TR) 296-LM311MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM311MX |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311MX Models |
Category | Voltage - Input Offset (Max) 7.5mV @ 15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Emitter | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311MX/NOPB | Texas Instruments | 14,287 | LM311MX/NOPBCT-ND | ¥0.82000 | Direct |
| LM211DR2G | onsemi | 7,300 | LM211DR2GOSCT-ND | ¥0.44000 | Similar |
| LM211DT | STMicroelectronics | 28,440 | 497-1542-1-ND | ¥0.29000 | Similar |
| LM311D | STMicroelectronics | 8,232 | 497-19620-ND | ¥0.26770 | Similar |
| LM311DR2G | onsemi | 30,196 | LM311DR2GOSCT-ND | ¥0.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.89900 | ¥88.99 |
| 25 | ¥8.07480 | ¥201.87 |
| 100 | ¥7.16260 | ¥716.26 |
| 250 | ¥6.72812 | ¥1,682.03 |
| 500 | ¥6.46614 | ¥3,233.07 |
| 1,000 | ¥6.25038 | ¥6,250.38 |

