

LM3103MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35275-2-ND - Tape & Reel (TR) 296-35275-1-ND - Cut Tape (CT) 296-35275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3103MHX/NOPB |
Description | IC REG BUCK ADJ 750MA 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 750mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3103MHX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.57000 | ¥39.57 |
| 10 | ¥29.95600 | ¥299.56 |
| 25 | ¥27.56400 | ¥689.10 |
| 100 | ¥24.93280 | ¥2,493.28 |
| 250 | ¥23.67776 | ¥5,919.44 |
| 500 | ¥23.62872 | ¥11,814.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.64197 | ¥54,104.93 |





