


LM2937ET-12/NOPB | |
|---|---|
DigiKey Part Number | LM2937ET-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ET-12/NOPB |
Description | IC REG LINEAR 12V 500MA TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ET-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29300-12WT | Microchip Technology | 422 | 576-1118-ND | ¥38.70000 | Similar |
| MIC2940A-12WT | Microchip Technology | 51 | 576-2236-ND | ¥26.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥14.76200 | ¥147.62 |
| 45 | ¥12.80933 | ¥576.42 |
| 135 | ¥11.82244 | ¥1,596.03 |
| 270 | ¥11.33907 | ¥3,061.55 |
| 540 | ¥10.94152 | ¥5,908.42 |
| 1,035 | ¥10.63250 | ¥11,004.64 |
| 2,520 | ¥10.29175 | ¥25,935.21 |
| 5,040 | ¥10.07943 | ¥50,800.33 |


