


LM2936MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37374-2-ND - Tape & Reel (TR) 296-37374-1-ND - Cut Tape (CT) 296-37374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936QMP-5.0/NOPB | Texas Instruments | 804 | 296-40175-1-ND | ¥22.08000 | Parametric Equivalent |
| LM2936QMPX-5.0/NOPB | Texas Instruments | 1,774 | 296-LM2936QMPX-5.0/NOPBCT-ND | ¥17.95000 | Parametric Equivalent |
| L5150BNTR | STMicroelectronics | 59,810 | 497-11659-1-ND | ¥8.35000 | Similar |
| NCV8664CST50T3G | onsemi | 14,088 | NCV8664CST50T3GOSCT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95100 | ¥129.51 |
| 25 | ¥11.79960 | ¥294.99 |
| 100 | ¥10.53850 | ¥1,053.85 |
| 250 | ¥9.93656 | ¥2,484.14 |
| 500 | ¥9.60378 | ¥4,801.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.02947 | ¥18,058.94 |
| 4,000 | ¥8.82725 | ¥35,309.00 |
| 6,000 | ¥8.72599 | ¥52,355.94 |



