


LM2936QMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-40175-2-ND - Tape & Reel (TR) 296-40175-1-ND - Cut Tape (CT) 296-40175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMP-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMP-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2931AST-5T3G | onsemi | 14,628 | 488-NCV2931AST-5T3GCT-ND | ¥7.19000 | Similar |
| NCV4264-2CST50T3G | onsemi | 20,248 | NCV4264-2CST50T3GOSCT-ND | ¥10.59000 | Similar |
| NCV8664CST50T3G | onsemi | 13,838 | NCV8664CST50T3GOSCT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.46600 | ¥164.66 |
| 25 | ¥15.05480 | ¥376.37 |
| 100 | ¥13.49990 | ¥1,349.99 |
| 250 | ¥12.75896 | ¥3,189.74 |
| 500 | ¥12.31238 | ¥6,156.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.59685 | ¥11,596.85 |
| 2,000 | ¥11.30306 | ¥22,606.12 |
| 3,000 | ¥11.15595 | ¥33,467.85 |
| 5,000 | ¥10.99296 | ¥54,964.80 |
| 7,000 | ¥10.89773 | ¥76,284.11 |

