
LM2904QDR | |
|---|---|
DigiKey Part Number | 296-LM2904QDRTR-ND - Tape & Reel (TR) 296-LM2904QDRCT-ND - Cut Tape (CT) 296-LM2904QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904QDR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SF-E2 | Rohm Semiconductor | 2,402 | BA2904SF-E2CT-ND | ¥5.21000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,999 | 497-11014-1-ND | ¥2.98000 | Similar |
| LM2904DT | Rohm Semiconductor | 10,957 | LM2904DTCT-ND | ¥5.62000 | Similar |
| LM2904WYDT | STMicroelectronics | 10,816 | 497-LM2904WYDTCT-ND | ¥5.04000 | Similar |
| LM2904YDT | STMicroelectronics | 6,065 | 497-10217-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥2.80840 | ¥70.21 |
| 100 | ¥2.44210 | ¥244.21 |
| 250 | ¥2.26732 | ¥566.83 |
| 500 | ¥2.16228 | ¥1,081.14 |
| 1,000 | ¥2.07569 | ¥2,075.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92645 | ¥4,816.12 |
| 5,000 | ¥1.87297 | ¥9,364.85 |
| 7,500 | ¥1.84617 | ¥13,846.28 |
| 12,500 | ¥1.81649 | ¥22,706.12 |
| 17,500 | ¥1.79915 | ¥31,485.12 |
| 25,000 | ¥1.78247 | ¥44,561.75 |

