
LM2904LVIDDFR | |
|---|---|
DigiKey Part Number | 296-LM2904LVIDDFRTR-ND - Tape & Reel (TR) 296-LM2904LVIDDFRCT-ND - Cut Tape (CT) 296-LM2904LVIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904LVIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Supply 90µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 1 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.42920 | ¥35.73 |
| 100 | ¥1.22640 | ¥122.64 |
| 250 | ¥1.13000 | ¥282.50 |
| 500 | ¥1.07162 | ¥535.81 |
| 1,000 | ¥1.02358 | ¥1,023.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96425 | ¥2,892.75 |
| 6,000 | ¥0.93520 | ¥5,611.20 |
| 9,000 | ¥0.92065 | ¥8,285.85 |
| 15,000 | ¥0.90453 | ¥13,567.95 |
| 21,000 | ¥0.89511 | ¥18,797.31 |
| 30,000 | ¥0.88605 | ¥26,581.50 |









