Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903AVQPWR

DigiKey Part Number
296-37372-2-ND - Tape & Reel (TR)
296-37372-1-ND - Cut Tape (CT)
296-37372-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2903AVQPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903AVQPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2903YFV-CE2Rohm Semiconductor2,115BA2903YFV-CE2CT-ND¥5.29000Similar
BA2903YFV-MGE2Rohm Semiconductor6,713BA2903YFV-MGE2CT-ND¥6.04000Similar
LM2903PTSTMicroelectronics7,207497-7328-1-ND¥2.56000Similar
LM2903VDR2Gonsemi2,405LM2903VDR2GOSCT-ND¥2.15000Similar
LM2903YPTSTMicroelectronics88,633497-10216-1-ND¥4.13000Similar
In-Stock: 784
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.07100¥30.71
25¥2.74320¥68.58
100¥2.38150¥238.15
250¥2.20848¥552.12
500¥2.10446¥1,052.23
1,000¥2.01869¥2,018.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.94810¥3,896.20
4,000¥1.88999¥7,559.96
6,000¥1.86089¥11,165.34
10,000¥1.82866¥18,286.60
14,000¥1.80983¥25,337.62
20,000¥1.79172¥35,834.40
Manufacturers Standard Package