Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQPWR

DigiKey Part Number
296-49694-2-ND - Tape & Reel (TR)
296-49694-1-ND - Cut Tape (CT)
296-49694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KVQPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.2 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902MTX/NOPBTexas Instruments7,601LM2902MTX/NOPBCT-ND¥15.46000Similar
LM324MT/NOPBTexas Instruments18,087LM324MT/NOPB-ND¥17.28000Similar
LM324MTX/NOPBTexas Instruments6,156LM324MTX/NOPBCT-ND¥11.33000Similar
LP324MT/NOPBTexas Instruments317LP324MT/NOPB-ND¥15.22000Similar
LP324MTX/NOPBTexas Instruments4,090296-48603-1-ND¥12.74000Similar
In-Stock: 1,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.15900¥31.59
25¥2.82480¥70.62
100¥2.45610¥245.61
250¥2.28080¥570.20
500¥2.17494¥1,087.47
1,000¥2.08795¥2,087.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.95762¥3,915.24
4,000¥1.90041¥7,601.64
6,000¥1.87175¥11,230.50
10,000¥1.83999¥18,399.90
14,000¥1.82143¥25,500.02
20,000¥1.80358¥36,071.60
Manufacturers Standard Package