
LM2767M5X/NOPB | |
|---|---|
DigiKey Part Number | LM2767M5X/NOPBTR-ND - Tape & Reel (TR) LM2767M5X/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2767M5X/NOPB |
Description | IC REG CHG PUMP ADJ 15MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.6V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2767M5X/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 11kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2767M5 | Texas Instruments | 19,359 | 296-LM2767M5CT-ND | ¥1.28000 | Parametric Equivalent |
| LM2767M5/NOPB | Texas Instruments | 3,539 | 296-LM2767M5/NOPBCT-ND | ¥1.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥6.52700 | ¥65.27 |
| 25 | ¥5.89080 | ¥147.27 |
| 100 | ¥5.18820 | ¥518.82 |
| 250 | ¥4.85352 | ¥1,213.38 |
| 500 | ¥4.65154 | ¥2,325.77 |
| 1,000 | ¥4.52029 | ¥4,520.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.95347 | ¥11,860.41 |
| 6,000 | ¥3.86067 | ¥23,164.02 |
| 9,000 | ¥3.81419 | ¥34,327.71 |
| 15,000 | ¥3.76269 | ¥56,440.35 |
| 21,000 | ¥3.73259 | ¥78,384.39 |

