
LM2767M5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2767M5/NOPBTR-ND - Tape & Reel (TR) 296-LM2767M5/NOPBCT-ND - Cut Tape (CT) 296-LM2767M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2767M5/NOPB |
Description | IC REG CHG PUMP ADJ 15MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.6V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2767M5/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 11kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 10 | ¥7.71700 | ¥77.17 |
| 25 | ¥6.97600 | ¥174.40 |
| 100 | ¥6.16220 | ¥616.22 |
| 250 | ¥5.77460 | ¥1,443.65 |
| 500 | ¥5.54110 | ¥2,770.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.19301 | ¥5,193.01 |
| 2,000 | ¥5.14073 | ¥10,281.46 |

