Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731XMF/NOPB

DigiKey Part Number
296-LM2731XMF/NOPBTR-ND - Tape & Reel (TR)
296-LM2731XMF/NOPBCT-ND - Cut Tape (CT)
296-LM2731XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2731XMF/NOPB
Description
IC REG BOOST ADJ 1.8A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2731XMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,887
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥24.26400¥242.64
25¥22.28600¥557.15
100¥20.11510¥2,011.51
250¥19.08020¥4,770.05
500¥18.94160¥9,470.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.94308¥17,943.08
2,000¥17.52057¥35,041.14
3,000¥17.30885¥51,926.55
Manufacturers Standard Package