
LM26420XSQ/NOPB | |
|---|---|
DigiKey Part Number | LM26420XSQ/NOPBTR-ND - Tape & Reel (TR) LM26420XSQ/NOPBCT-ND - Cut Tape (CT) LM26420XSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420XSQ/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420XSQ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26420Q1XSQ/NOPB | Texas Instruments | 1,219 | 296-39605-1-ND | ¥47.72000 | Parametric Equivalent |
| LM26420Q1XSQX/NOPB | Texas Instruments | 4,031 | 296-LM26420Q1XSQX/NOPBCT-ND | ¥41.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥35.03200 | ¥350.32 |
| 25 | ¥32.32920 | ¥808.23 |
| 100 | ¥29.35190 | ¥2,935.19 |
| 250 | ¥28.12792 | ¥7,031.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.55063 | ¥28,550.63 |
| 2,000 | ¥27.92335 | ¥55,846.70 |
| 3,000 | ¥27.60929 | ¥82,827.87 |






