

LM2596T-5.0/LF03 | |
|---|---|
DigiKey Part Number | LM2596T-5.0/LF03-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-5.0/LF03 |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-5.0/LF03 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.84200 | ¥358.42 |
| 45 | ¥31.65022 | ¥1,424.26 |
| 135 | ¥29.53059 | ¥3,986.63 |
| 270 | ¥28.49381 | ¥7,693.33 |
| 540 | ¥27.64017 | ¥14,925.69 |
| 1,035 | ¥26.97697 | ¥27,921.16 |
| 2,520 | ¥26.24542 | ¥66,138.46 |









