NTC Thermistor 120k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 120k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

124JG1K

DigiKey Part Number
5666-124JG1K-ND
Manufacturer
Manufacturer Product Number
124JG1K
Description
THERM NTC 120KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 120k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
120k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
5¥4.43200¥22.16
10¥4.20100¥42.01
25¥3.92320¥98.08
50¥3.72980¥186.49
100¥3.55530¥355.53
500¥3.20396¥1,601.98
1,000¥3.07354¥3,073.54
5,000¥2.81115¥14,055.75
Manufacturers Standard Package