Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads

LM2596T-12/NOPB

DigiKey Part Number
LM2596T-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2596T-12/NOPB
Description
IC REG BUCK 12V 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2596T-12/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575-12WTMicrochip Technology45LM2575-12WT-ND¥14.22000Similar
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.89000¥46.89
10¥35.84200¥358.42
45¥31.65022¥1,424.26
135¥29.53059¥3,986.63
270¥28.49381¥7,693.33
540¥27.64017¥14,925.69
1,035¥26.97697¥27,921.16
2,520¥26.24542¥66,138.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.