LM2595T-12/NOPB | |
---|---|
DigiKey Part Number | LM2595T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2595T-12/NOPB |
Description | IC REG BUCK 12V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2595T-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
45 | ¥32.83578 | ¥1,477.61 |
135 | ¥28.45785 | ¥3,841.81 |
270 | ¥26.99863 | ¥7,289.63 |
540 | ¥24.22581 | ¥13,081.94 |
1,035 | ¥20.43140 | ¥21,146.50 |
2,520 | ¥19.40984 | ¥48,912.80 |