

LM2575SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2575SX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM2575SX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM2575SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-K5G-13 | Diodes Incorporated | 2,928 | 31-AP1501-K5G-13CT-ND | ¥25.47000 | Similar |
| AP1501A-K5G-13 | Diodes Incorporated | 722 | AP1501A-K5G-13CT-ND | ¥24.40000 | Similar |
| LM2575WU | Microchip Technology | 2 | 576-1675-5-ND | ¥14.47000 | Similar |
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | ¥14.80000 | Similar |
| LM2596DSADJG | onsemi | 7,720 | LM2596DSADJGOS-ND | ¥19.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.62900 | ¥256.29 |
| 25 | ¥23.55640 | ¥588.91 |
| 100 | ¥21.28120 | ¥2,128.12 |
| 250 | ¥20.19600 | ¥5,049.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.54200 | ¥9,771.00 |
| 1,000 | ¥19.00387 | ¥19,003.87 |
| 1,500 | ¥18.73424 | ¥28,101.36 |
| 2,500 | ¥18.43564 | ¥46,089.10 |
| 3,500 | ¥18.26110 | ¥63,913.85 |

