LM25576MHX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥4,774.62600
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

LM25576MHX/NOPB

DigiKey Part Number
LM25576MHX/NOPBTR-ND - Tape & Reel (TR)
LM25576MHX/NOPBCT-ND - Cut Tape (CT)
LM25576MHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25576MHX/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25576MHX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM25576QMHX/NOPBTexas Instruments0LM25576QMHX/NOPB-ND¥4,774.62600Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.17000¥36.17
10¥27.33300¥273.33
25¥25.12520¥628.13
100¥22.69190¥2,269.19
250¥21.53196¥5,382.99
500¥21.40984¥10,704.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.65039¥49,125.98
Manufacturers Standard Package