
LM2005DSGR | |
|---|---|
DigiKey Part Number | 296-LM2005DSGRTR-ND - Tape & Reel (TR) 296-LM2005DSGRCT-ND - Cut Tape (CT) 296-LM2005DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2005DSGR |
Description | IC GATE DRVR HALF-BRIDGE 8WFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS, TTL 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM2005DSGR Models |
Category | Current - Peak Output (Source, Sink) 500mA, 800mA |
Manufacturer Texas Instruments | Input Type CMOS, TTL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 105 V |
Part Status Active | Rise / Fall Time (Typ) 28ns, 18ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WFDFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 9V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.93000 | ¥9.93 |
| 10 | ¥7.17500 | ¥71.75 |
| 25 | ¥6.47680 | ¥161.92 |
| 100 | ¥5.71640 | ¥571.64 |
| 250 | ¥5.35248 | ¥1,338.12 |
| 500 | ¥5.13332 | ¥2,566.66 |
| 1,000 | ¥5.00951 | ¥5,009.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.73013 | ¥14,190.39 |
| 6,000 | ¥4.62107 | ¥27,726.42 |
| 9,000 | ¥4.56645 | ¥41,098.05 |
| 15,000 | ¥4.50594 | ¥67,589.10 |


