
LM124DRG4 | |
|---|---|
DigiKey Part Number | 296-30210-2-ND - Tape & Reel (TR) 296-30210-1-ND - Cut Tape (CT) 296-30210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124DRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM124DR | Texas Instruments | 9,916 | 296-16907-1-ND | ¥7.25000 | MFR Recommended |
| LM2902DR | Texas Instruments | 96,370 | 296-14594-1-ND | ¥2.56000 | Similar |
| LM324AD | Texas Instruments | 18 | 296-9540-5-ND | ¥7.53000 | Similar |
| LM224D | STMicroelectronics | 469 | 497-19613-ND | ¥26.55000 | Similar |
| LM224DR2G | onsemi | 23,877 | LM224DR2GOSCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.91300 | ¥59.13 |
| 25 | ¥5.33560 | ¥133.39 |
| 100 | ¥4.69640 | ¥469.64 |
| 250 | ¥4.39256 | ¥1,098.14 |
| 500 | ¥4.20914 | ¥2,104.57 |
| 1,000 | ¥4.08683 | ¥4,086.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.87315 | ¥9,682.88 |

