


LM1085ISX-3.3 | |
|---|---|
DigiKey Part Number | 296-LM1085ISX-3.3TR-ND - Tape & Reel (TR) 296-LM1085ISX-3.3CT-ND - Cut Tape (CT) 296-LM1085ISX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1085ISX-3.3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085ISX-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 27V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1085ISX-3.3/NOPB | Texas Instruments | 4,713 | LM1085ISX-3.3/NOPBCT-ND | ¥18.11000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.55554 | ¥8,277.77 |
| 1,000 | ¥16.08622 | ¥16,086.22 |
| 1,500 | ¥15.85110 | ¥23,776.65 |
| 2,500 | ¥15.59060 | ¥38,976.50 |
| 3,500 | ¥15.43848 | ¥54,034.68 |
| 5,000 | ¥15.29207 | ¥76,460.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥21.85800 | ¥218.58 |
| 25 | ¥20.05640 | ¥501.41 |
| 100 | ¥18.07240 | ¥1,807.24 |
| 250 | ¥17.12616 | ¥4,281.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥21.22100 | ¥212.21 |
| 25 | ¥19.47080 | ¥486.77 |
| 100 | ¥17.54560 | ¥1,754.56 |
| 250 | ¥16.62732 | ¥4,156.83 |

