LF412CP | |
---|---|
DigiKey Part Number | 296-7141-5-ND |
Manufacturer | |
Manufacturer Product Number | LF412CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF412CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA (x2 Channels) | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
50 | ¥11.26000 | ¥563.00 |
100 | ¥9.24950 | ¥924.95 |
250 | ¥8.64576 | ¥2,161.44 |
500 | ¥7.64060 | ¥3,820.30 |
1,000 | ¥6.03206 | ¥6,032.06 |
2,500 | ¥5.62990 | ¥14,074.75 |
5,000 | ¥5.34839 | ¥26,741.95 |