J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347DR

DigiKey Part Number
296-7137-2-ND - Tape & Reel (TR)
296-7137-1-ND - Cut Tape (CT)
296-7137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF347DR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
50 pA
Base Product Number
Voltage - Input Offset
5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.98500¥29.85
25¥2.66640¥66.66
100¥2.31640¥231.64
250¥2.14988¥537.47
500¥2.04930¥1,024.65
1,000¥1.96652¥1,966.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.03430¥5,085.75
5,000¥1.97727¥9,886.35
7,500¥1.94872¥14,615.40
12,500¥1.91709¥23,963.62
17,500¥1.89858¥33,225.15
25,000¥1.88080¥47,020.00
Manufacturers Standard Package