
LAUNCHXL-F28P65X | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-F28P65X-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28P65X |
Description | C2000 REAL-TIME MCU F28P65X LAUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28P650DK9 LaunchPad™ C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TMS320F28P650DK9 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System LaunchPad |
Type MCU 32-Bit | Suggested Programming Environment Code Composer Studio |
Core Processor C28x |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.70000 | ¥496.70 |












