


TMDSCNCD28P65X | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD28P65X-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28P65X |
Description | TMDSCNCD28P65X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28P65x controlCARD C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMS320F28P65x |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,029.54000 | ¥2,029.54 |
| 5 | ¥1,901.05800 | ¥9,505.29 |
| 10 | ¥1,853.15700 | ¥18,531.57 |
| 25 | ¥1,795.80000 | ¥44,895.00 |



