TMS320F280025C LaunchPad™ - MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAUNCHXL-F280025C

DigiKey Part Number
296-LAUNCHXL-F280025C-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL-F280025C
Description
C2000 MCU F280025C LAUNCHPAD DEV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320F280025C LaunchPad™ - MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
TMS320F280025C
Mfr
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
LaunchPad
Type
MCU 32-Bit
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.81000¥329.81
Manufacturers Standard Package