
LAUNCHXL-CC3235SF | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-CC3235SF-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC3235SF |
Description | LAUNCHPAD EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3235SF SimpleLink™ 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC3235SF |
Series | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Box | RF Frequency 2.4GHz, 5GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥568.48000 | ¥568.48 |



