CC3235 SimpleLink™ 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAUNCHCC3235MOD

DigiKey Part Number
296-LAUNCHCC3235MOD-ND
Manufacturer
Manufacturer Product Number
LAUNCHCC3235MOD
Description
LAUNCHPAD EVAL BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC3235 SimpleLink™ 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Texas Instruments
Utilized IC / Part
CC3235
Series
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4)
Packaging
Box
RF Frequency
2.4GHz, 5GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Base Product Number
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.27000¥660.27
Manufacturers Standard Package